MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-5632605 | |
|---|---|
DigiKey Part Number | M80-5632605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5632605 |
Description | CONN HEADER 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5632605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5612605 | Harwin Inc. | 12 | M80-5612605-ND | 22,05000 € | MFR Recommended |
| M80-5622605 | Harwin Inc. | 106 | M80-5622605-ND | 16,04000 € | MFR Recommended |
| M80-5632005 | Harwin Inc. | 0 | M80-5632005-ND | 14,49154 € | MFR Recommended |
| M80-5832605 | Harwin Inc. | 0 | M80-5832605-ND | 11,54720 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,15040 € | 857,52 € |
| Unit Price without VAT: | 17,15040 € |
|---|---|
| Unit Price with VAT: | 20,40898 € |








