Direct

M80-5421422 | |
|---|---|
DigiKey Part Number | M80-5421422-ND |
Manufacturer | |
Manufacturer Product Number | M80-5421422 |
Description | CONN HEADER SMD R/A 14POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5421442 | Harwin Inc. | 105 | M80-5421442-ND | 15,25000 € | Direct |



