MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-5420405 | |
|---|---|
DigiKey Part Number | 952-M80-5420405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5420405 |
Description | 2+2 POS. MALE DIL HORIZONTAL SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5420405 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5120442 | Harwin Inc. | 146 | 952-3813-ND | 14,87000 € | MFR Recommended |
| M80-5400405 | Harwin Inc. | 406 | 952-M80-5400405-ND | 19,02000 € | MFR Recommended |
| M80-5420442 | Harwin Inc. | 0 | 952-M80-5420442-ND | 6,15340 € | MFR Recommended |
| M80-5430405 | Harwin Inc. | 345 | M80-5430405-ND | 11,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 6,96796 € | 752,54 € |
| Unit Price without VAT: | 6,96796 € |
|---|---|
| Unit Price with VAT: | 8,29187 € |






