M80-5413422 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 0
Unit Price: 13,21194 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5413422

DigiKey Part Number
M80-5413422-ND
Manufacturer
Manufacturer Product Number
M80-5413422
Description
CONN HEADER R/A 34POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.177" (4.50mm)
Overall Contact Length
-
Insulation Height
0.218" (5.55mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes