MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-5411405 | |
|---|---|
DigiKey Part Number | M80-5411405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5411405 |
Description | CONN HEADER R/A 14POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5411405 Models |
Category | Contact Length - Post 0.177" (4.50mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5111405 | Harwin Inc. | 0 | 952-M80-5111405-ND | 12,16839 € | MFR Recommended |
| M80-5401405 | Harwin Inc. | 0 | 952-M80-5401405-ND | 12,80713 € | MFR Recommended |
| M80-5411442 | Harwin Inc. | 453 | M80-5411442-ND | 18,59000 € | MFR Recommended |
| M80-5L23022MD | Harwin Inc. | 0 | 952-M80-5L23022MD-ND | 11,65246 € | MFR Recommended |







