


M80-5131042P | |
|---|---|
DigiKey Part Number | M80-5131042P-ND |
Manufacturer | |
Manufacturer Product Number | M80-5131042P |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.234" (5.95mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mounting Flange, Mounting Hardware, Pick and Place |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.55mm, 8.05mm |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |

