M80-5121022 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 1.259
Unit Price: 12,44000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 2.793
Unit Price: 13,10000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 111
Unit Price: 15,71000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 562
Unit Price: 15,16000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 198
Unit Price: 14,96000 €
Datasheet
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5121022

DigiKey Part Number
M80-5121022-ND
Manufacturer
Manufacturer Product Number
M80-5121022
Description
CONN HEADER SMD 10POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5121022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.234" (5.95mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800V
Mated Stacking Heights
7.55mm, 7.95mm, 10.1mm, 11.1mm, 13.65mm, 15.1mm
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes