
M80-5111205 | |
|---|---|
DigiKey Part Number | 952-M80-5111205-ND |
Manufacturer | |
Manufacturer Product Number | M80-5111205 |
Description | 6+6 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5111205 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.173" (4.40mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.3mm, 7.8mm |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 9,95022 € | 5.014,91 € |
| Unit Price without VAT: | 9,95022 € |
|---|---|
| Unit Price with VAT: | 11,84076 € |














