M80-5003022 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 7,85569 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 53
Unit Price: 16,00000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.908
Unit Price: 11,53000 €
Datasheet
Connector Header Through Hole 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5003022

DigiKey Part Number
952-M80-5003022-ND
Manufacturer
Manufacturer Product Number
M80-5003022
Description
15+15 POS. MALE DIL VERTICAL THR
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5003022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.220" (5.60mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800VAC/DC
Mounting Type
Mated Stacking Heights
7.3mm, 7.8mm
Termination
Solder
Contact Finish Thickness - Post
12.0µin (0.30µm)
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5003042Harwin Inc.0952-M80-5003042-ND7,85569 €MFR Recommended
M80-5023442Harwin Inc.53952-3811-ND16,00000 €MFR Recommended
M80-5T13442MCHarwin Inc.1.908952-1284-5-ND11,53000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes