M80-5000000M5-04-333-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5000000M5-04-333-00-000
M80-5000000M5-04-333-00-000
M80-5000000M5-04-333-00-000
Harwin’s Company Overview

M80-5000000M5-04-333-00-000

DigiKey Part Number
952-3955-5-ND
Manufacturer
Manufacturer Product Number
M80-5000000M5-04-333-00-000
Description
CONN HEADER R/A 4POS 4MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M5-04-333-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.218" (5.55mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
20A
Voltage Rating
800V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
156,24000 €56,24 €
1047,81000 €478,10 €
10040,64640 €4.064,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,24000 €
Unit Price with VAT:66,92560 €