
M80-5000000M2-05-331-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M2-05-331-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M2-05-331-00-000 |
Description | 5 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M2-05-331-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 29,59608 € | 3.551,53 € |
| Unit Price without VAT: | 29,59608 € |
|---|---|
| Unit Price with VAT: | 35,21934 € |

