M80-5000000M2-03-331-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5000000M2-03-331-00-000
Harwin’s Company Overview

M80-5000000M2-03-331-00-000

DigiKey Part Number
M80-5000000M2-03-331-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5000000M2-03-331-00-000
Description
DATAMATE MIX-TEK MALE VERTICAL P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M2-03-331-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Coaxial
Number of Positions
3
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Coaxial
Wire Gauge
-
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,64000 €32,64 €
1227,38833 €328,66 €
10823,45713 €2.533,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,64000 €
Unit Price with VAT:38,84160 €