
M80-4T13842F3 | |
|---|---|
DigiKey Part Number | 952-M80-4T13842F3-ND |
Manufacturer | |
Manufacturer Product Number | M80-4T13842F3 |
Description | 19+19 POS. FEMALE DIL VERTICAL T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4T13842F3 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.205" (5.20mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions Loaded All | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Pitch - Mating | Current Rating (Amps) 2.2A |
Number of Rows 2 | Voltage Rating 800VAC/DC |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
Fastening Type Threaded | Contact Finish Thickness - Post 137.8µin (3.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,73980 € | 1.136,99 € |
| Unit Price without VAT: | 22,73980 € |
|---|---|
| Unit Price with VAT: | 27,06036 € |

