MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4S10842F9 | |
|---|---|
DigiKey Part Number | 952-M80-4S10842F9-ND |
Manufacturer | |
Manufacturer Product Number | M80-4S10842F9 |
Description | 4+4 POS. FEMALE DIL VERTICAL SMT |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4S10842F9 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 7.8mm, 8.05mm |
Number of Positions | Features Jackscrews, Mating Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Pitch - Mating | Voltage Rating 800VAC/DC |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4120842 | Harwin Inc. | 0 | M80-4120842-ND | 7,51602 € | MFR Recommended |
| M80-4631042 | Harwin Inc. | 0 | M80-4631042-ND | 11,60224 € | MFR Recommended |
| M80-4S10842F8 | Harwin Inc. | 0 | 952-M80-4S10842F8-ND | 11,54018 € | MFR Recommended |
| M80-4S11042F9 | Harwin Inc. | 0 | 952-M80-4S11042F9-ND | 13,47365 € | MFR Recommended |




