M80-4C10405F2-04-328-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 103
Unit Price: 20,43000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 397
Unit Price: 19,48000 €
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 24,08960 €
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 44,03120 €
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 33,46000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4C10405F2-04-328-00-000

DigiKey Part Number
952-M80-4C10405F2-04-328-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4C10405F2-04-328-00-000
Description
4+4 POS. FEMALE 24-28AWG+18AWG C
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10405F2-04-328-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8 (4 + 4 Power)
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.