Parametric Equivalent
Parametric Equivalent



M80-4861205A | |
|---|---|
DigiKey Part Number | M80-4861205A-ND |
Manufacturer | |
Manufacturer Product Number | M80-4861205A |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4861205A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4861205 | Harwin Inc. | 198 | 952-2898-ND | 12,97000 € | Parametric Equivalent |
| M80-4861242 | Harwin Inc. | 358 | M80-4861242-ND | 10,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,24830 € | 2.224,83 € |
| Unit Price without VAT: | 22,24830 € |
|---|---|
| Unit Price with VAT: | 26,47548 € |





