Similar



M80-4853405 | |
|---|---|
DigiKey Part Number | M80-4853405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4853405 |
Description | CONN RCPT 34POS CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4853442 | Harwin Inc. | 531 | M80-4853442-ND | 17,96000 € | Similar |




