Parametric Equivalent
Parametric Equivalent



M80-4852605 | |
|---|---|
DigiKey Part Number | M80-4852605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4852605 |
Description | CONN RCPT 26POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4852605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4652605 | Harwin Inc. | 1.082 | 952-2371-ND | 19,05000 € | Parametric Equivalent |
| M80-4852642 | Harwin Inc. | 977 | M80-4852642-ND | 15,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,85034 € | 9.850,34 € |
| Unit Price without VAT: | 9,85034 € |
|---|---|
| Unit Price with VAT: | 11,72190 € |







