



M80-4802642 | |
|---|---|
DigiKey Part Number | 952-3396-ND |
Manufacturer | |
Manufacturer Product Number | M80-4802642 |
Description | CONN RCPT 26POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4802642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,58000 € | 25,58 € |
| 10 | 21,74000 € | 217,40 € |
| 25 | 20,37840 € | 509,46 € |
| 50 | 19,40620 € | 970,31 € |
| 100 | 18,48050 € | 1.848,05 € |
| 250 | 17,32488 € | 4.331,22 € |
| 500 | 16,49916 € | 8.249,58 € |
| Unit Price without VAT: | 25,58000 € |
|---|---|
| Unit Price with VAT: | 30,44020 € |























