Direct

M80-4630605 | |
|---|---|
DigiKey Part Number | M80-4630605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4630605 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4630642 | Harwin Inc. | 3 | M80-4630642-ND | 15,44000 € | Direct |




