



M80-4603842 | |
|---|---|
DigiKey Part Number | 952-3946-ND |
Manufacturer | |
Manufacturer Product Number | M80-4603842 |
Description | CONN RCPT 38POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4603842 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 38 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,97830 € | 1.897,83 € |
| Unit Price without VAT: | 18,97830 € |
|---|---|
| Unit Price with VAT: | 22,58418 € |



