M80-4560698 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 254
Unit Price: 14,04000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview

M80-4560698

DigiKey Part Number
M80-4560698-ND
Manufacturer
Manufacturer Product Number
M80-4560698
Description
CONN RCPT HSG 6POS 2.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Jackscrews, Polarizing Key
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

350In Stock
Ships from WEC