
M80-4154898 | |
|---|---|
DigiKey Part Number | 952-M80-4154898-ND |
Manufacturer | |
Manufacturer Product Number | M80-4154898 |
Description | 24+24 POS. FEMALE DIL CABLE HOUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4154898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 213 | 4,67371 € | 995,50 € |
| Unit Price without VAT: | 4,67371 € |
|---|---|
| Unit Price with VAT: | 5,56171 € |

