
M80-4154698 | |
|---|---|
DigiKey Part Number | 952-M80-4154698-ND |
Manufacturer | |
Manufacturer Product Number | M80-4154698 |
Description | 23+23 POS. FEMALE DIL CABLE HOUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 46 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4154698 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Threaded |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 4,64556 € | 994,15 € |
| Unit Price without VAT: | 4,64556 € |
|---|---|
| Unit Price with VAT: | 5,52822 € |

