MFR Recommended
MFR Recommended
MFR Recommended

M80-4154098 | |
|---|---|
DigiKey Part Number | 952-M80-4154098-ND |
Manufacturer | |
Manufacturer Product Number | M80-4154098 |
Description | 20+20 POS. FEMALE DIL CABLE HOUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4154098 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Threaded |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4134098 | Harwin Inc. | 26 | 952-3715-ND | 6,55000 € | MFR Recommended |
| M80-4154298 | Harwin Inc. | 0 | 952-3728-ND | 4,59470 € | MFR Recommended |
| M80-4604005 | Harwin Inc. | 0 | M80-4604005-ND | 27,68462 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | 4,56775 € | 995,77 € |
| Unit Price without VAT: | 4,56775 € |
|---|---|
| Unit Price with VAT: | 5,43562 € |




