MFR Recommended
MFR Recommended
MFR Recommended

M80-4152898 | |
|---|---|
DigiKey Part Number | 952-M80-4152898-ND |
Manufacturer | |
Manufacturer Product Number | M80-4152898 |
Description | 14+14 POS. FEMALE DIL CABLE HOUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4152898 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Threaded |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4142898 | Harwin Inc. | 70 | 952-3742-ND | 5,86000 € | MFR Recommended |
| M80-4153498 | Harwin Inc. | 0 | 952-3727-ND | 4,49360 € | MFR Recommended |
| M80-4602805 | Harwin Inc. | 0 | M80-4602805-ND | 14,59754 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 4,37171 € | 996,75 € |
| Unit Price without VAT: | 4,37171 € |
|---|---|
| Unit Price with VAT: | 5,20233 € |




