



M80-4032005 | |
|---|---|
DigiKey Part Number | 952-M80-4032005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4032005 |
Description | 10+10 POS F DIL SHORT TAIL JKSCR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.204" (5.17mm) |
Part Status Active | Contact Length - Post 0.079" (2.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions Loaded All | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Pitch - Mating | Current Rating (Amps) 3.3A per Contact |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 16 | 16,74000 € | 267,84 € |
| 32 | 15,94094 € | 510,11 € |
| 56 | 15,32411 € | 858,15 € |
| 104 | 14,66971 € | 1.525,65 € |
| 256 | 13,76711 € | 3.524,38 € |
| 504 | 13,12544 € | 6.615,22 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

