M80-4000000FE-10-329-00-000 | |
---|---|
DigiKey Part Number | M80-4000000FE-10-329-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000FE-10-329-00-000 |
Description | CONN RCPT 10P CRIMP/SOLDER 20AWG |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 10 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Crimp and Solder | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |