
M80-4000000F2-08-327-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F2-08-327-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-08-327-00-000 |
Description | 8 POS. FEMALE SIL 16AWG CABLE CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Solder Gold 16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-08-327-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 8 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,32420 € | 1.566,21 € |
| Unit Price without VAT: | 31,32420 € |
|---|---|
| Unit Price with VAT: | 37,27580 € |




