M80-4000000F2-03-327-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-03-327-00-000

DigiKey Part Number
952-M80-4000000F2-03-327-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-03-327-00-000
Description
3 POS. FEMALE SIL 16AWG CABLE CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Solder Gold 16 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-03-327-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
3
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
16 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1820,85722 €375,43 €
Unit Price without VAT:20,85722 €
Unit Price with VAT:24,82009 €