M80-4000000F1-04-327-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F1-04-327-00-000

DigiKey Part Number
952-M80-4000000F1-04-327-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-04-327-00-000
Description
4 POS. FEMALE SIL 16AWG CABLE CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Solder Gold 16 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F1-04-327-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
4
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
16 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5021,50500 €1.075,25 €
Unit Price without VAT:21,50500 €
Unit Price with VAT:25,59095 €