MFR Recommended
MFR Recommended
MFR Recommended

M80-400000000-08-322-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-400000000-08-322-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-400000000-08-322-00-000 |
Description | 8 POS. FEMALE SIL VERTICAL THROU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-400000000-08-322-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.205" (5.20mm) | |
Contact Length - Post | 0.197" (5.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 7.3mm | |
Ingress Protection | - | |
Features | Mating Flange, Polarizing Key | |
Current Rating (Amps) | 20A | |
Voltage Rating | 800VAC/DC | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 32,25783 € | 3.870,94 € |
| Unit Price without VAT: | 32,25783 € |
|---|---|
| Unit Price with VAT: | 38,38682 € |





