
M80-311 | |
|---|---|
DigiKey Part Number | 952-M80-311-ND |
Manufacturer | |
Manufacturer Product Number | M80-311 |
Description | MALE VERTICAL THROUGHBOARD COAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | M80-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,43866 € | 6.438,66 € |
| Unit Price without VAT: | 6,43866 € |
|---|---|
| Unit Price with VAT: | 7,66201 € |

