



M80-263F103-08-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F103-08-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F103-08-00 |
Description | CONN RCPT HSG 11POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Coax or Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F103-08-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,45375 € | 658,15 € |
| Unit Price without VAT: | 16,45375 € |
|---|---|
| Unit Price with VAT: | 19,57996 € |

















