MFR Recommended



M80-2540045 | |
|---|---|
DigiKey Part Number | 952-1063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M80-2540045 |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Harwin Inc. | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-0130005 | Harwin Inc. | 139.450 | 952-1048-ND | 0,71000 € | MFR Recommended |



