


M7966-46 | |
|---|---|
DigiKey Part Number | 952-2170-ND |
Manufacturer | |
Manufacturer Product Number | M7966-46 |
Description | JUMPER SKT WITH HANDLE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7966-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.406" (10.31mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,40040 € | 10,01 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,36280 € | 36,28 € |
| 250 | 0,34012 € | 85,03 € |
| 500 | 0,32386 € | 161,93 € |
| 1.000 | 0,30839 € | 308,39 € |
| 3.000 | 0,28537 € | 856,11 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

