


M7966-05 | |
|---|---|
DigiKey Part Number | M7966-05-ND |
Manufacturer | |
Manufacturer Product Number | M7966-05 |
Description | 2.54MM PITCH CLOSED TOP JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7966-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.406" (10.31mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,24493 € | 5.388,46 € |
| Unit Price without VAT: | 0,24493 € |
|---|---|
| Unit Price with VAT: | 0,29147 € |


