


M7765-05 | |
|---|---|
DigiKey Part Number | 952-2166-ND |
Manufacturer | |
Manufacturer Product Number | M7765-05 |
Description | CONN SHUNT 2POS 2.54MM GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7765-05 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,34280 € | 8,57 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,29128 € | 72,82 € |
| 500 | 0,27738 € | 138,69 € |
| 1.000 | 0,26411 € | 264,11 € |
| 3.000 | 0,24441 € | 733,23 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

