


M7680-05 | |
|---|---|
DigiKey Part Number | M7680-05-ND |
Manufacturer | |
Manufacturer Product Number | M7680-05 |
Description | CONN SHUNT 2POS W/HANDLE 2.54MM |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.551" (14.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |


