


M702-230442 | |
|---|---|
DigiKey Part Number | M702-230442-ND |
Manufacturer | |
Manufacturer Product Number | M702-230442 |
Description | CONN RCP IEEE1394 FIREWIR SMD RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |

