


M701-340542 | |
|---|---|
DigiKey Part Number | 952-2197-ND |
Manufacturer | |
Manufacturer Product Number | M701-340542 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M701-340542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,92600 € | 23,15 € |
| 66 | 0,86470 € | 57,07 € |
| 132 | 0,82333 € | 108,68 € |
| 264 | 0,78398 € | 206,97 € |
| 528 | 0,74653 € | 394,17 € |
| 1.056 | 0,71090 € | 750,71 € |
| 2.508 | 0,66882 € | 1.677,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


