Parametric Equivalent
Parametric Equivalent



M701-220442 | |
|---|---|
DigiKey Part Number | M701-220442-ND |
Manufacturer | |
Manufacturer Product Number | M701-220442 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Harwin Inc. | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC/DC |
Number of Contacts 4 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292303-1 | TE Connectivity AMP Connectors | 5.846 | A31726-ND | 1,38000 € | Direct |
| 921 | Keystone Electronics | 5.981 | 36-921-ND | 1,25000 € | Similar |
| 690-004-221-013 | EDAC Inc. | 768 | 151-1123-ND | 1,68000 € | Parametric Equivalent |
| 690-004-621-013 | EDAC Inc. | 3.154 | 151-1080-ND | 1,20000 € | Parametric Equivalent |
| XM7A-0442 | Omron Electronics Inc-EMC Div | 8.673 | OR1071-ND | 1,22000 € | Parametric Equivalent |






