


M60-6142045 | |
|---|---|
DigiKey Part Number | 952-1893-ND |
Manufacturer | |
Manufacturer Product Number | M60-6142045 |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 6mm, 7mm |
Number of Positions 40 | Height Above Board 0.154" (3.90mm) |
Pitch 0.031" (0.80mm) |

