
M58-2800442R | |
|---|---|
DigiKey Part Number | 952-M58-2800442RTR-ND - Tape & Reel (TR) 952-M58-2800442RCT-ND - Cut Tape (CT) 952-M58-2800442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2800442R |
Description | CONN FMALE 0.8MM SMD VERT 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2800442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,57160 € | 39,29 € |
| 50 | 1,49620 € | 74,81 € |
| 100 | 1,42480 € | 142,48 € |
| 250 | 1,33556 € | 333,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,23031 € | 984,25 € |
| 1.600 | 1,17161 € | 1.874,58 € |
| 2.400 | 1,13860 € | 2.732,64 € |
| 4.000 | 1,09833 € | 4.393,32 € |
| 5.600 | 1,07259 € | 6.006,50 € |
| 8.000 | 1,04596 € | 8.367,68 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


