
M58-2800342R | |
|---|---|
DigiKey Part Number | 952-M58-2800342RTR-ND - Tape & Reel (TR) 952-M58-2800342RCT-ND - Cut Tape (CT) 952-M58-2800342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2800342R |
Description | CONN FMALE 0.8MM SMD VERT 30POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2800342R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,31680 € | 32,92 € |
| 50 | 1,25400 € | 62,70 € |
| 100 | 1,19400 € | 119,40 € |
| 250 | 1,11920 € | 279,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03098 € | 824,78 € |
| 1.600 | 0,98178 € | 1.570,85 € |
| 2.400 | 0,95412 € | 2.289,89 € |
| 4.000 | 0,92037 € | 3.681,48 € |
| 5.600 | 0,89879 € | 5.033,22 € |
| 8.000 | 0,87649 € | 7.011,92 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |











