


M55-8002042-0150A | |
|---|---|
DigiKey Part Number | 952-M55-8002042-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8002042-0150A |
Description | CBL ASSEM 1.27MM 20POS F-F 150MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M55-8002042-0150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| 10 | 19,39400 € | 193,94 € |
| 25 | 18,17960 € | 454,49 € |
| 50 | 17,31240 € | 865,62 € |
| 100 | 16,48650 € | 1.648,65 € |
| 250 | 15,45548 € | 3.863,87 € |
| 500 | 14,71878 € | 7.359,39 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 27,15580 € |


