




M55-7106842R | |
|---|---|
DigiKey Part Number | 952-3897-2-ND - Tape & Reel (TR) 952-3897-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55-7106842R |
Description | CONN HEADER SMD R/A 68POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7106842R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,56800 € | 25,68 € |
| 100 | 2,18190 € | 218,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,92273 € | 1.153,64 € |
| 1.200 | 1,83101 € | 2.197,21 € |
| 1.800 | 1,77941 € | 3.202,94 € |
| 3.000 | 1,71649 € | 5.149,47 € |
| 4.200 | 1,67626 € | 7.040,29 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |







