



M55-7001642R | |
|---|---|
DigiKey Part Number | 952-3868-2-ND - Tape & Reel (TR) 952-3868-1-ND - Cut Tape (CT) 952-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7001642R |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7001642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm, 10.8mm, 15.4mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17300 € | 11,73 € |
| 100 | 0,99660 € | 99,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88956 € | 444,78 € |
| 1.000 | 0,84710 € | 847,10 € |
| 1.500 | 0,82321 € | 1.234,82 € |
| 2.500 | 0,79408 € | 1.985,20 € |
| 3.500 | 0,77546 € | 2.714,11 € |
| 5.000 | 0,75621 € | 3.781,05 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |







