Connector Header Surface Mount 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Archer Kontrol
Harwin Archer Kontrol | Digi-Key Daily

M55-7001242R

DigiKey Part Number
952-3867-2-ND - Tape & Reel (TR)
952-3867-1-ND - Cut Tape (CT)
952-3867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-7001242R
Description
CONN HEADER SMD 12POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7001242R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Insulation Height
0.266" (6.76mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8mm, 10.8mm, 15.4mm
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,13600 €11,36 €
1000,96530 €96,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,86164 €430,82 €
1.0000,82051 €820,51 €
1.5000,79737 €1.196,06 €
2.5000,76916 €1.922,90 €
3.5000,75113 €2.628,95 €
5.0000,73247 €3.662,35 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €