


M55-6151242R | |
|---|---|
DigiKey Part Number | 952-M55-6151242RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55-6151242R |
Description | CONN F RA 12POS 1.27MM SMD T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Height 0.146" (3.70mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,57649 € | 867,07 € |
| Unit Price without VAT: | 1,57649 € |
|---|---|
| Unit Price with VAT: | 1,87602 € |

